Zener Diode 6.8 V 1.3 W ±5% Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZV85-C6V8,133

DigiKey Part Number
1727-BZV85-C6V8,133CT-ND - Cut Tape (CT)
1727-BZV85-C6V8,133TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
BZV85-C6V8,133
Description
DIODE ZENER 6.8V 1.3W DO41
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Zener Diode 6.8 V 1.3 W ±5% Through Hole DO-41
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
2 µA @ 4 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1 V @ 50 mA
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-65°C ~ 200°C
Part Status
Active
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-41
Power - Max
1.3 W
Base Product Number
Impedance (Max) (Zzt)
3.5 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N4461Microchip Technology1961N4461MS-NDkr.66.82000Similar
1N5342BGonsemi7601N5342BGOS-NDkr.4.69000Similar
1N5342BRLGonsemi4061N5342BRLGOSCT-NDkr.5.07000Similar
1N5921BGRochester Electronics, LLC17.2622156-1N5921BG-NDkr.1.20460Similar
1N5921BRLGonsemi4.6521N5921BRLGOSCT-NDkr.3.93000Similar
In-Stock: 3.797
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.03000kr.2.03
10kr.1.23600kr.12.36
100kr.0.77220kr.77.22
500kr.0.56958kr.284.79
1.000kr.0.50390kr.503.90
2.000kr.0.44846kr.896.92
Tape & Box (TB)
QuantityUnit PriceExt Price
5.000kr.0.35056kr.1,752.80
10.000kr.0.31639kr.3,163.90
15.000kr.0.29896kr.4,484.40
25.000kr.0.27937kr.6,984.25
35.000kr.0.26776kr.9,371.60
50.000kr.0.25647kr.12,823.50
Manufacturers Standard Package
Unit Price without VAT:kr.2.03000
Unit Price with VAT:kr.2.53750