DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZV85-C62,133

DigiKey Part Number
BZV85-C62,133-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
BZV85-C62,133
Description
DIODE ZENER 62V 1.3W DO41
Customer Reference
Detailed Description
Zener Diode 62 V 1.3 W ±5% Through Hole DO-41
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Box (TB)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1.3 W
Impedance (Max) (Zzt)
175 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 43 V
Voltage - Forward (Vf) (Max) @ If
1 V @ 50 mA
Operating Temperature
-65°C ~ 200°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-41
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
5.000kr.0.40959kr.2,047.95
10.000kr.0.36966kr.3,696.60
Manufacturers Standard Package
Unit Price without VAT:kr.0.40959
Unit Price with VAT:kr.0.51199