
BZV85-C3V6,113 | |
|---|---|
DigiKey Part Number | 1727-BZV85-C3V6,113TR-ND - Tape & Reel (TR) 1727-BZV85-C3V6,113CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BZV85-C3V6,113 |
Description | DIODE ZENER 3.6V 1.3W DO41 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 1.3 W ±5% Through Hole DO-41 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 50 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1 V @ 50 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -65°C ~ 200°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-41 |
Power - Max 1.3 W | Base Product Number |
Impedance (Max) (Zzt) 15 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5334BRLG | onsemi | 24.526 | 1N5334BRLGOSCT-ND | kr.5.07000 | Similar |
| 1N747A | Microchip Technology | 502 | 1N747AMS-ND | kr.12.81000 | Similar |
| 2EZ3.6D5 | Microchip Technology | 28.515 | 150-2EZ3.6D5CT-ND | kr.23.84000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.03000 | kr.2.03 |
| 10 | kr.1.23600 | kr.12.36 |
| 100 | kr.0.77220 | kr.77.22 |
| 500 | kr.0.56958 | kr.284.79 |
| 1.000 | kr.0.50390 | kr.503.90 |
| 2.000 | kr.0.44846 | kr.896.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.32460 | kr.1,623.00 |
| 10.000 | kr.0.29296 | kr.2,929.60 |
| 15.000 | kr.0.27682 | kr.4,152.30 |
| 25.000 | kr.0.25867 | kr.6,466.75 |
| 35.000 | kr.0.24897 | kr.8,713.95 |
| Unit Price without VAT: | kr.2.03000 |
|---|---|
| Unit Price with VAT: | kr.2.53750 |

