
BZV85-C39,113 | |
|---|---|
DigiKey Part Number | 1727-1518-2-ND - Tape & Reel (TR) 1727-1518-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BZV85-C39,113 |
Description | DIODE ZENER 39V 1.3W DO41 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 39 V 1.3 W ±5% Through Hole DO-41 |
Datasheet | Datasheet |
EDA/CAD Models | BZV85-C39,113 Models |
Category | Current - Reverse Leakage @ Vr 50 nA @ 27 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1 V @ 50 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -65°C ~ 200°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-41 |
Power - Max 1.3 W | Base Product Number |
Impedance (Max) (Zzt) 60 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.84000 | kr.1.84 |
| 10 | kr.1.12900 | kr.11.29 |
| 100 | kr.0.70250 | kr.70.25 |
| 500 | kr.0.51684 | kr.258.42 |
| 1.000 | kr.0.45661 | kr.456.61 |
| 2.000 | kr.0.40576 | kr.811.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.35056 | kr.1,752.80 |
| 10.000 | kr.0.31639 | kr.3,163.90 |
| 15.000 | kr.0.29896 | kr.4,484.40 |
| 25.000 | kr.0.27937 | kr.6,984.25 |
| 35.000 | kr.0.26776 | kr.9,371.60 |
| 50.000 | kr.0.25647 | kr.12,823.50 |
| Unit Price without VAT: | kr.1.84000 |
|---|---|
| Unit Price with VAT: | kr.2.30000 |

