Zener Diode 30 V 1.3 W ±5% Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZV85-C30,133

DigiKey Part Number
BZV85-C30,133-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
BZV85-C30,133
Description
DIODE ZENER 30V 1.3W DO41
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Zener Diode 30 V 1.3 W ±5% Through Hole DO-41
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
50 nA @ 21 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1 V @ 50 mA
Packaging
Tape & Box (TB)
Operating Temperature
-65°C ~ 200°C
Part Status
Active
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-41
Power - Max
1.3 W
Base Product Number
Impedance (Max) (Zzt)
45 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
5.000kr.0.32460kr.1,623.00
10.000kr.0.29296kr.2,929.60
15.000kr.0.27682kr.4,152.30
25.000kr.0.25867kr.6,466.75
35.000kr.0.24897kr.8,713.95
Manufacturers Standard Package
Unit Price without VAT:kr.0.32460
Unit Price with VAT:kr.0.40575