
BZV85-C16,113 | |
|---|---|
DigiKey Part Number | BZV85-C16,113-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZV85-C16,113 |
Description | DIODE ZENER 16V 1W DO41 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 16 V 1 W ±5% Through Hole DO-41 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 50 nA @ 11 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1 V @ 50 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 200°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-41 |
Power - Max 1 W | Base Product Number |
Impedance (Max) (Zzt) 15 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.32460 | kr.1,623.00 |
| 10.000 | kr.0.29296 | kr.2,929.60 |
| 15.000 | kr.0.27682 | kr.4,152.30 |
| 25.000 | kr.0.25867 | kr.6,466.75 |
| 35.000 | kr.0.24793 | kr.8,677.55 |
| 50.000 | kr.0.23748 | kr.11,874.00 |
| 125.000 | kr.0.21454 | kr.26,817.50 |
| 250.000 | kr.0.20209 | kr.50,522.50 |
| Unit Price without VAT: | kr.0.32460 |
|---|---|
| Unit Price with VAT: | kr.0.40575 |

