
BZV55-C8V2,115 | |
|---|---|
DigiKey Part Number | 1727-4977-2-ND - Tape & Reel (TR) 1727-4977-1-ND - Cut Tape (CT) 1727-4977-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZV55-C8V2,115 |
Description | DIODE ZENER 8.2V 500MW LLDS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 500 mW ±5% Surface Mount LLDS; MiniMelf |
Datasheet | Datasheet |
EDA/CAD Models | BZV55-C8V2,115 Models |
Category | Current - Reverse Leakage @ Vr 700 nA @ 5 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 200°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package LLDS; MiniMelf |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 15 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4101UR-1 | Microchip Technology | 298 | 1N4101UR-1-ND | kr.20.41000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.14000 | kr.1.14 |
| 10 | kr.0.69100 | kr.6.91 |
| 100 | kr.0.42540 | kr.42.54 |
| 500 | kr.0.30876 | kr.154.38 |
| 1.000 | kr.0.27084 | kr.270.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.22964 | kr.574.10 |
| 5.000 | kr.0.20405 | kr.1,020.25 |
| 7.500 | kr.0.19098 | kr.1,432.35 |
| 12.500 | kr.0.17627 | kr.2,203.38 |
| 17.500 | kr.0.16755 | kr.2,932.12 |
| 25.000 | kr.0.15907 | kr.3,976.75 |
| Unit Price without VAT: | kr.1.14000 |
|---|---|
| Unit Price with VAT: | kr.1.42500 |


