
BZV55-C7V5,135 | |
---|---|
DigiKey Part Number | 1727-8497-2-ND - Tape & Reel (TR) 1727-8497-1-ND - Cut Tape (CT) 1727-8497-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZV55-C7V5,135 |
Description | DIODE ZENER 7.5V 500MW LLDS |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 500 mW ±5% Surface Mount LLDS; MiniMelf |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 5 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | LLDS; MiniMelf | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.34000 | kr.1.34 |
10 | kr.0.80600 | kr.8.06 |
50 | kr.0.57340 | kr.28.67 |
100 | kr.0.49660 | kr.49.66 |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | kr.0.21319 | kr.2,131.90 |
20.000 | kr.0.19195 | kr.3,839.00 |
Unit Price without VAT: | kr.1.34000 |
---|---|
Unit Price with VAT: | kr.1.67500 |