Zener Diode 7.5 V 500 mW ±5% Surface Mount LLDS; MiniMelf
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZV55-C7V5,135

DigiKey Part Number
1727-8497-2-ND - Tape & Reel (TR)
1727-8497-1-ND - Cut Tape (CT)
1727-8497-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZV55-C7V5,135
Description
DIODE ZENER 7.5V 500MW LLDS
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Zener Diode 7.5 V 500 mW ±5% Surface Mount LLDS; MiniMelf
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
1 µA @ 5 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 200°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
LLDS; MiniMelf
Power - Max
500 mW
Base Product Number
Impedance (Max) (Zzt)
15 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19.854
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.14000kr.1.14
10kr.0.69100kr.6.91
100kr.0.42540kr.42.54
500kr.0.30876kr.154.38
1.000kr.0.27084kr.270.84
2.000kr.0.23886kr.477.72
5.000kr.0.20405kr.1,020.25
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.18247kr.1,824.70
20.000kr.0.16429kr.3,285.80
30.000kr.0.15502kr.4,650.60
50.000kr.0.14459kr.7,229.50
70.000kr.0.13841kr.9,688.70
100.000kr.0.13241kr.13,241.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.14000
Unit Price with VAT:kr.1.42500