
BZV55-C6V8,135 | |
|---|---|
DigiKey Part Number | 1727-BZV55-C6V8,135TR-ND - Tape & Reel (TR) 1727-BZV55-C6V8,135CT-ND - Cut Tape (CT) 1727-BZV55-C6V8,135DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZV55-C6V8,135 |
Description | DIODE ZENER 6.8V 500MW LLDS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 500 mW ±5% Surface Mount LLDS; MiniMelf |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 2 µA @ 4 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 200°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package LLDS; MiniMelf |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 15 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.14000 | kr.1.14 |
| 10 | kr.0.69100 | kr.6.91 |
| 100 | kr.0.42540 | kr.42.54 |
| 500 | kr.0.30888 | kr.154.44 |
| 1.000 | kr.0.27104 | kr.271.04 |
| 2.000 | kr.0.23899 | kr.477.98 |
| 5.000 | kr.0.20417 | kr.1,020.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.18247 | kr.1,824.70 |
| 20.000 | kr.0.16429 | kr.3,285.80 |
| 30.000 | kr.0.15502 | kr.4,650.60 |
| 50.000 | kr.0.14459 | kr.7,229.50 |
| 70.000 | kr.0.13841 | kr.9,688.70 |
| 100.000 | kr.0.13241 | kr.13,241.00 |
| Unit Price without VAT: | kr.1.14000 |
|---|---|
| Unit Price with VAT: | kr.1.42500 |


