Zener Diode 51 V 500 mW ±5% Surface Mount LLDS; MiniMelf
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZV55-C51,115

DigiKey Part Number
1727-1632-2-ND - Tape & Reel (TR)
1727-1632-1-ND - Cut Tape (CT)
1727-1632-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZV55-C51,115
Description
DIODE ZENER 51V 500MW LLDS
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Zener Diode 51 V 500 mW ±5% Surface Mount LLDS; MiniMelf
Datasheet
 Datasheet
EDA/CAD Models
BZV55-C51,115 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
50 nA @ 35.7 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 200°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
LLDS; MiniMelf
Power - Max
500 mW
Base Product Number
Impedance (Max) (Zzt)
180 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.777
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.14000kr.1.14
10kr.0.69100kr.6.91
100kr.0.42540kr.42.54
500kr.0.30876kr.154.38
1.000kr.0.27084kr.270.84
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.22964kr.574.10
5.000kr.0.20405kr.1,020.25
7.500kr.0.19098kr.1,432.35
12.500kr.0.17627kr.2,203.38
17.500kr.0.16755kr.2,932.12
25.000kr.0.15907kr.3,976.75
Manufacturers Standard Package
Unit Price without VAT:kr.1.14000
Unit Price with VAT:kr.1.42500