
BZV55-C43,115 | |
|---|---|
DigiKey Part Number | 1727-1631-2-ND - Tape & Reel (TR) 1727-1631-1-ND - Cut Tape (CT) 1727-1631-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZV55-C43,115 |
Description | DIODE ZENER 43V 500MW LLDS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 43 V 500 mW ±5% Surface Mount LLDS; MiniMelf |
Datasheet | Datasheet |
EDA/CAD Models | BZV55-C43,115 Models |
Category | Current - Reverse Leakage @ Vr 50 nA @ 30.1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 200°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package LLDS; MiniMelf |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 150 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.14000 | kr.1.14 |
| 10 | kr.0.69100 | kr.6.91 |
| 100 | kr.0.42540 | kr.42.54 |
| 500 | kr.0.30888 | kr.154.44 |
| 1.000 | kr.0.27104 | kr.271.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.21262 | kr.531.55 |
| 5.000 | kr.0.18893 | kr.944.65 |
| 7.500 | kr.0.17683 | kr.1,326.22 |
| 12.500 | kr.0.16322 | kr.2,040.25 |
| 17.500 | kr.0.15514 | kr.2,714.95 |
| 25.000 | kr.0.14729 | kr.3,682.25 |
| Unit Price without VAT: | kr.1.14000 |
|---|---|
| Unit Price with VAT: | kr.1.42500 |

