
BZV55-C33,115 | |
|---|---|
DigiKey Part Number | 1727-4969-2-ND - Tape & Reel (TR) 1727-4969-1-ND - Cut Tape (CT) 1727-4969-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZV55-C33,115 |
Description | DIODE ZENER 33V 500MW LLDS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 33 V 500 mW ±5% Surface Mount LLDS; MiniMelf |
Datasheet | Datasheet |
EDA/CAD Models | BZV55-C33,115 Models |
Category | Current - Reverse Leakage @ Vr 50 nA @ 23.1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 200°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package LLDS; MiniMelf |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 80 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZV55C33 | Microchip Technology | 225 | BZV55C33-ND | kr.19.36000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.15000 | kr.1.15 |
| 10 | kr.0.69900 | kr.6.99 |
| 100 | kr.0.43010 | kr.43.01 |
| 500 | kr.0.31216 | kr.156.08 |
| 1.000 | kr.0.27384 | kr.273.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.23217 | kr.580.42 |
| 5.000 | kr.0.20630 | kr.1,031.50 |
| 7.500 | kr.0.19309 | kr.1,448.18 |
| 12.500 | kr.0.17822 | kr.2,227.75 |
| 17.500 | kr.0.16940 | kr.2,964.50 |
| 25.000 | kr.0.16083 | kr.4,020.75 |
| Unit Price without VAT: | kr.1.15000 |
|---|---|
| Unit Price with VAT: | kr.1.43750 |










