
BZV55-C2V7,115 | |
|---|---|
DigiKey Part Number | 2156-BZV55-C2V7,115-1727-ND |
Manufacturer | |
Manufacturer Product Number | BZV55-C2V7,115 |
Description | DIODE ZENER 2.7V 500MW LLDS |
Customer Reference | |
Detailed Description | Zener Diode 2.7 V 500 mW ±5% Surface Mount LLDS; MiniMelf |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 20 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | LLDS; MiniMelf |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.660 | kr.0.32000 | kr.1,811.20 |
| Unit Price without VAT: | kr.0.32000 |
|---|---|
| Unit Price with VAT: | kr.0.40000 |

