DO-213AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZV55-C24,115

DigiKey Part Number
1727-1629-2-ND - Tape & Reel (TR)
1727-1629-1-ND - Cut Tape (CT)
1727-1629-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZV55-C24,115
Description
DIODE ZENER 24V 500MW LLDS
Customer Reference
Detailed Description
Zener Diode 24 V 500 mW ±5% Surface Mount LLDS; MiniMelf
Datasheet
 Datasheet
EDA/CAD Models
BZV55-C24,115 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
70 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 700 mV
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 200°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
LLDS; MiniMelf
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 235
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.34000kr.1.34
10kr.0.80600kr.8.06
50kr.0.57340kr.28.67
100kr.0.49660kr.49.66
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.26831kr.670.77
5.000kr.0.23840kr.1,192.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.34000
Unit Price with VAT:kr.1.67500