Zener Diode 18 V 500 mW ±5% Surface Mount LLDS; MiniMelf
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZV55-C18,135

DigiKey Part Number
1727-6392-2-ND - Tape & Reel (TR)
1727-6392-1-ND - Cut Tape (CT)
1727-6392-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZV55-C18,135
Description
DIODE ZENER 18V 500MW LLDS
Customer Reference
Detailed Description
Zener Diode 18 V 500 mW ±5% Surface Mount LLDS; MiniMelf
Datasheet
 Datasheet
EDA/CAD Models
BZV55-C18,135 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
45 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 12.6 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 200°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
LLDS; MiniMelf
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.03000kr.1.03
10kr.0.65100kr.6.51
100kr.0.40050kr.40.05
500kr.0.29090kr.145.45
1.000kr.0.25516kr.255.16
2.000kr.0.22501kr.450.02
5.000kr.0.19221kr.961.05
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.17189kr.1,718.90
20.000kr.0.15476kr.3,095.20
30.000kr.0.14602kr.4,380.60
50.000kr.0.13620kr.6,810.00
70.000kr.0.13038kr.9,126.60
100.000kr.0.12472kr.12,472.00
250.000kr.0.11230kr.28,075.00
500.000kr.0.10463kr.52,315.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.03000
Unit Price with VAT:kr.1.28750