
BCV26,235 | |
|---|---|
DigiKey Part Number | 1727-BCV26,235TR-ND - Tape & Reel (TR) 1727-BCV26,235CT-ND - Cut Tape (CT) 1727-BCV26,235DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCV26,235 |
Description | TRANS PNP DARL 30V 0.5A TO-236AB |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP - Darlington 30 V 500 mA 220MHz 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BCV26,235 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Vce Saturation (Max) @ Ib, Ic | 1V @ 100µA, 100mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 20000 @ 100mA, 5V | |
Power - Max | 250 mW | |
Frequency - Transition | 220MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.24000 | kr.2.24 |
| 10 | kr.1.37600 | kr.13.76 |
| 50 | kr.0.98440 | kr.49.22 |
| 100 | kr.0.85630 | kr.85.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.38715 | kr.3,871.50 |
| 20.000 | kr.0.35223 | kr.7,044.60 |
| Unit Price without VAT: | kr.2.24000 |
|---|---|
| Unit Price with VAT: | kr.2.80000 |

