Zener Diode 13 V 500 mW ±5% Surface Mount LLDS; MiniMelf
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZV55-C13,135

DigiKey Part Number
1727-BZV55-C13,135TR-ND - Tape & Reel (TR)
1727-BZV55-C13,135CT-ND - Cut Tape (CT)
1727-BZV55-C13,135DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZV55-C13,135
Description
DIODE ZENER 13V 500MW LLDS
Customer Reference
Detailed Description
Zener Diode 13 V 500 mW ±5% Surface Mount LLDS; MiniMelf
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
30 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 8 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 200°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
LLDS; MiniMelf
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.350
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.16000kr.1.16
10kr.0.71000kr.7.10
100kr.0.43860kr.43.86
500kr.0.31902kr.159.51
1.000kr.0.28025kr.280.25
2.000kr.0.24742kr.494.84
5.000kr.0.21179kr.1,058.95
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.17189kr.1,718.90
20.000kr.0.15476kr.3,095.20
30.000kr.0.14602kr.4,380.60
50.000kr.0.13620kr.6,810.00
70.000kr.0.13038kr.9,126.60
100.000kr.0.12472kr.12,472.00
250.000kr.0.11230kr.28,075.00
500.000kr.0.10463kr.52,315.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.16000
Unit Price with VAT:kr.1.45000