
BZV55-C11,135 | |
|---|---|
DigiKey Part Number | 1727-8496-2-ND - Tape & Reel (TR) 1727-8496-1-ND - Cut Tape (CT) 1727-8496-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZV55-C11,135 |
Description | DIODE ZENER 11V 500MW LLDS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 11 V 500 mW ±5% Surface Mount LLDS; MiniMelf |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 8 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 200°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package LLDS; MiniMelf |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 20 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZMM11 | Diotec Semiconductor | 1.085 | 4878-ZMM11CT-ND | kr.1.01000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.14000 | kr.1.14 |
| 10 | kr.0.69700 | kr.6.97 |
| 100 | kr.0.42990 | kr.42.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.16896 | kr.1,689.60 |
| 20.000 | kr.0.15212 | kr.3,042.40 |
| 30.000 | kr.0.14353 | kr.4,305.90 |
| 50.000 | kr.0.13388 | kr.6,694.00 |
| 70.000 | kr.0.12816 | kr.8,971.20 |
| 100.000 | kr.0.12497 | kr.12,497.00 |
| Unit Price without VAT: | kr.1.14000 |
|---|---|
| Unit Price with VAT: | kr.1.42500 |


