
BZV55-B9V1,115 | |
|---|---|
DigiKey Part Number | 1727-6223-2-ND - Tape & Reel (TR) 1727-6223-1-ND - Cut Tape (CT) 1727-6223-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZV55-B9V1,115 |
Description | DIODE ZENER 9.1V 500MW LLDS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 500 mW ±2% Surface Mount LLDS; MiniMelf |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 500 nA @ 6 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 200°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package LLDS; MiniMelf |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 15 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.33000 | kr.1.33 |
| 10 | kr.0.81200 | kr.8.12 |
| 100 | kr.0.50020 | kr.50.02 |
| 500 | kr.0.36442 | kr.182.21 |
| 1.000 | kr.0.32042 | kr.320.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.27252 | kr.681.30 |
| 5.000 | kr.0.24281 | kr.1,214.05 |
| 7.500 | kr.0.22764 | kr.1,707.30 |
| 12.500 | kr.0.21057 | kr.2,632.12 |
| 17.500 | kr.0.20045 | kr.3,507.88 |
| 25.000 | kr.0.19061 | kr.4,765.25 |
| Unit Price without VAT: | kr.1.33000 |
|---|---|
| Unit Price with VAT: | kr.1.66250 |

