
BZV55-B7V5,115 | |
|---|---|
DigiKey Part Number | 1727-4958-2-ND - Tape & Reel (TR) 1727-4958-1-ND - Cut Tape (CT) 1727-4958-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZV55-B7V5,115 |
Description | DIODE ZENER 7.5V 500MW LLDS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 500 mW ±2% Surface Mount LLDS; MiniMelf |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 1 µA @ 5 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 200°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package LLDS; MiniMelf |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 15 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.33000 | kr.1.33 |
| 10 | kr.0.81800 | kr.8.18 |
| 100 | kr.0.50660 | kr.50.66 |
| 500 | kr.0.36950 | kr.184.75 |
| 1.000 | kr.0.32493 | kr.324.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.27645 | kr.691.12 |
| 5.000 | kr.0.24636 | kr.1,231.80 |
| 7.500 | kr.0.23100 | kr.1,732.50 |
| 12.500 | kr.0.21372 | kr.2,671.50 |
| 17.500 | kr.0.20348 | kr.3,560.90 |
| 25.000 | kr.0.19352 | kr.4,838.00 |
| Unit Price without VAT: | kr.1.33000 |
|---|---|
| Unit Price with VAT: | kr.1.66250 |

