
BZV55-B6V8,115 | |
|---|---|
DigiKey Part Number | 1727-1627-2-ND - Tape & Reel (TR) 1727-1627-1-ND - Cut Tape (CT) 1727-1627-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZV55-B6V8,115 |
Description | DIODE ZENER 6.8V 500MW LLDS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 500 mW ±2% Surface Mount LLDS; MiniMelf |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 2 µA @ 4 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 200°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package LLDS; MiniMelf |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 15 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.39000 | kr.1.39 |
| 10 | kr.0.84300 | kr.8.43 |
| 100 | kr.0.52310 | kr.52.31 |
| 500 | kr.0.38180 | kr.190.90 |
| 1.000 | kr.0.33589 | kr.335.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.28594 | kr.714.85 |
| 5.000 | kr.0.25496 | kr.1,274.80 |
| 7.500 | kr.0.23915 | kr.1,793.62 |
| 12.500 | kr.0.22135 | kr.2,766.88 |
| 17.500 | kr.0.21081 | kr.3,689.17 |
| 25.000 | kr.0.20055 | kr.5,013.75 |
| Unit Price without VAT: | kr.1.39000 |
|---|---|
| Unit Price with VAT: | kr.1.73750 |

