Zener Diode 68 V 500 mW ±2% Surface Mount LLDS; MiniMelf
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZV55-B68,115

DigiKey Part Number
1727-BZV55-B68,115TR-ND - Tape & Reel (TR)
1727-BZV55-B68,115CT-ND - Cut Tape (CT)
1727-BZV55-B68,115DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZV55-B68,115
Description
DIODE ZENER 68V 500MW LLDS
Customer Reference
Detailed Description
Zener Diode 68 V 500 mW ±2% Surface Mount LLDS; MiniMelf
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
500 mW
Impedance (Max) (Zzt)
240 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 47.6 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 200°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
LLDS; MiniMelf
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.23000kr.1.23
10kr.0.76100kr.7.61
100kr.0.47090kr.47.09
500kr.0.34326kr.171.63
1.000kr.0.30186kr.301.86
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.25671kr.641.77
5.000kr.0.22872kr.1,143.60
7.500kr.0.21443kr.1,608.23
12.500kr.0.19836kr.2,479.50
17.500kr.0.18883kr.3,304.53
25.000kr.0.17956kr.4,489.00
62.500kr.0.15919kr.9,949.38
125.000kr.0.14660kr.18,325.00
250.000kr.0.13602kr.34,005.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.23000
Unit Price with VAT:kr.1.53750