DO-213AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZV55-B43,115

DigiKey Part Number
1727-BZV55-B43,115TR-ND - Tape & Reel (TR)
1727-BZV55-B43,115CT-ND - Cut Tape (CT)
1727-BZV55-B43,115DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZV55-B43,115
Description
DIODE ZENER 43V 500MW LLDS
Customer Reference
Detailed Description
Zener Diode 43 V 500 mW ±2% Surface Mount LLDS; MiniMelf
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
500 mW
Impedance (Max) (Zzt)
150 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 30.1 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 200°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
LLDS; MiniMelf
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.024
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.66000kr.1.66
10kr.1.03000kr.10.30
50kr.0.73600kr.36.80
100kr.0.63940kr.63.94
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.31841kr.796.03
5.000kr.0.28369kr.1,418.45
Manufacturers Standard Package
Unit Price without VAT:kr.1.66000
Unit Price with VAT:kr.2.07500