Zener Diode 39 V 500 mW ±2% Surface Mount LLDS; MiniMelf
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZV55-B39,115

DigiKey Part Number
1727-1623-2-ND - Tape & Reel (TR)
1727-1623-1-ND - Cut Tape (CT)
1727-1623-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZV55-B39,115
Description
DIODE ZENER 39V 500MW LLDS
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Zener Diode 39 V 500 mW ±2% Surface Mount LLDS; MiniMelf
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
50 nA @ 27.3 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 200°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±2%
Supplier Device Package
LLDS; MiniMelf
Power - Max
500 mW
Base Product Number
Impedance (Max) (Zzt)
130 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZT52-B39_R1_00001Panjit International Inc.8.5063757-BZT52-B39_R1_00001CT-NDkr.1.01000Similar
In-Stock: 2.530
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.46000kr.1.46
10kr.0.88100kr.8.81
100kr.0.54710kr.54.71
500kr.0.39954kr.199.77
1.000kr.0.35174kr.351.74
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.27277kr.681.93
5.000kr.0.24305kr.1,215.25
7.500kr.0.22786kr.1,708.95
12.500kr.0.21078kr.2,634.75
17.500kr.0.20066kr.3,511.55
25.000kr.0.19081kr.4,770.25
Manufacturers Standard Package
Unit Price without VAT:kr.1.46000
Unit Price with VAT:kr.1.82500