Zener Diode 33 V 500 mW ±2% Surface Mount LLDS; MiniMelf
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZV55-B33,115

DigiKey Part Number
1727-1622-2-ND - Tape & Reel (TR)
1727-1622-1-ND - Cut Tape (CT)
1727-1622-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZV55-B33,115
Description
DIODE ZENER 33V 500MW LLDS
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Zener Diode 33 V 500 mW ±2% Surface Mount LLDS; MiniMelf
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
50 nA @ 23.1 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 200°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±2%
Supplier Device Package
LLDS; MiniMelf
Power - Max
500 mW
Base Product Number
Impedance (Max) (Zzt)
80 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.491
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.33000kr.1.33
10kr.0.81200kr.8.12
100kr.0.50020kr.50.02
500kr.0.36442kr.182.21
1.000kr.0.32042kr.320.42
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.27252kr.681.30
5.000kr.0.24281kr.1,214.05
7.500kr.0.22764kr.1,707.30
12.500kr.0.21057kr.2,632.12
17.500kr.0.20045kr.3,507.88
25.000kr.0.19061kr.4,765.25
Manufacturers Standard Package
Unit Price without VAT:kr.1.33000
Unit Price with VAT:kr.1.66250