
BZV55-B2V7,115 | |
|---|---|
DigiKey Part Number | 1727-4953-2-ND - Tape & Reel (TR) 1727-4953-1-ND - Cut Tape (CT) 1727-4953-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZV55-B2V7,115 |
Description | DIODE ZENER 2.7V 500MW LLDS |
Customer Reference | |
Detailed Description | Zener Diode 2.7 V 500 mW ±2% Surface Mount LLDS; MiniMelf |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 20 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | LLDS; MiniMelf | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.60000 | kr.1.60 |
| 10 | kr.0.99200 | kr.9.92 |
| 50 | kr.0.70520 | kr.35.26 |
| 100 | kr.0.61180 | kr.61.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.31841 | kr.796.03 |
| 5.000 | kr.0.28369 | kr.1,418.45 |
| Unit Price without VAT: | kr.1.60000 |
|---|---|
| Unit Price with VAT: | kr.2.00000 |



