PBSS304NX-QX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PBSS304NX-QX
PBSS304NX-QX

BZV49-C6V2,115

DigiKey Part Number
1727-5556-2-ND - Tape & Reel (TR)
1727-5556-1-ND - Cut Tape (CT)
1727-5556-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZV49-C6V2,115
Description
DIODE ZENER 6.2V 1W SOT89
Customer Reference
Detailed Description
Zener Diode 6.2 V 1 W ±5% Surface Mount SOT-89
Datasheet
 Datasheet
EDA/CAD Models
BZV49-C6V2,115 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1 W
Impedance (Max) (Zzt)
10 Ohms
Current - Reverse Leakage @ Vr
3 µA @ 4 V
Voltage - Forward (Vf) (Max) @ If
1 V @ 50 mA
Operating Temperature
-65°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-89
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 700
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.81000kr.5.81
10kr.3.59900kr.35.99
100kr.2.33880kr.233.88
500kr.1.79440kr.897.20
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.61895kr.1,618.95
2.000kr.1.47128kr.2,942.56
3.000kr.1.39600kr.4,188.00
5.000kr.1.31136kr.6,556.80
7.000kr.1.26124kr.8,828.68
10.000kr.1.21252kr.12,125.20
25.000kr.1.11182kr.27,795.50
Manufacturers Standard Package
Unit Price without VAT:kr.5.81000
Unit Price with VAT:kr.7.26250