


| BZV49-C3V9,115 | |
|---|---|
| DigiKey Part Number | 1727-5548-2-ND - Tape & Reel (TR) 1727-5548-1-ND - Cut Tape (CT) 1727-5548-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | BZV49-C3V9,115 | 
| Description | DIODE ZENER 3.9V 1W SOT89 | 
| Customer Reference | |
| Detailed Description | Zener Diode 3.9 V 1 W ±5% Surface Mount SOT-89 | 
| Datasheet | Datasheet | 
| EDA/CAD Models | BZV49-C3V9,115 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Voltage - Zener (Nom) (Vz) | ||
| Tolerance | ±5% | |
| Power - Max | 1 W | |
| Impedance (Max) (Zzt) | 90 Ohms | |
| Current - Reverse Leakage @ Vr | 3 µA @ 1 V | |
| Voltage - Forward (Vf) (Max) @ If | 1 V @ 50 mA | |
| Operating Temperature | -65°C ~ 150°C | |
| Grade | Automotive | |
| Qualification | AEC-Q100 | |
| Mounting Type | Surface Mount | |
| Package / Case | ||
| Supplier Device Package | SOT-89 | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.7.17000 | kr.7.17 | 
| 10 | kr.4.46700 | kr.44.67 | 
| 50 | kr.3.28440 | kr.164.22 | 
| 100 | kr.2.90050 | kr.290.05 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.000 | kr.2.00806 | kr.2,008.06 | 
| 2.000 | kr.1.82483 | kr.3,649.66 | 
| Unit Price without VAT: | kr.7.17000 | 
|---|---|
| Unit Price with VAT: | kr.8.96250 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark