


BZV49-C13,115 | |
|---|---|
DigiKey Part Number | 1727-5535-2-ND - Tape & Reel (TR) 1727-5535-1-ND - Cut Tape (CT) 1727-5535-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZV49-C13,115 |
Description | DIODE ZENER 13V 1W SOT89 |
Customer Reference | |
Detailed Description | Zener Diode 13 V 1 W ±5% Surface Mount SOT-89 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 8 V | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 50 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-89 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.81000 | kr.5.81 |
| 10 | kr.3.59900 | kr.35.99 |
| 100 | kr.2.33880 | kr.233.88 |
| 500 | kr.1.79440 | kr.897.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.61895 | kr.1,618.95 |
| 2.000 | kr.1.47128 | kr.2,942.56 |
| 3.000 | kr.1.39600 | kr.4,188.00 |
| 5.000 | kr.1.31136 | kr.6,556.80 |
| 7.000 | kr.1.26124 | kr.8,828.68 |
| 10.000 | kr.1.21252 | kr.12,125.20 |
| 25.000 | kr.1.11182 | kr.27,795.50 |
| Unit Price without VAT: | kr.5.81000 |
|---|---|
| Unit Price with VAT: | kr.7.26250 |


