BZT52H-C43,115 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


onsemi
In Stock: 7.791
Unit Price: kr.1.52000
Datasheet

Similar


onsemi
In Stock: 11.406
Unit Price: kr.1.39000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 12.000
Unit Price: kr.0.44380

Similar


onsemi
In Stock: 18.712
Unit Price: kr.0.25360
Datasheet

Similar


onsemi
In Stock: 2.420
Unit Price: kr.1.08000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 21.000
Unit Price: kr.0.25360

Similar


onsemi
In Stock: 1
Unit Price: kr.1.65000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 6.000
Unit Price: kr.1.46000
Datasheet

Similar


onsemi
In Stock: 15.181
Unit Price: kr.1.08000
Datasheet

Similar


onsemi
In Stock: 24.000
Unit Price: kr.0.44380
Zener Diode 43 V 375 mW ±5% Surface Mount SOD-123F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT52H-C43,115

DigiKey Part Number
1727-3610-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZT52H-C43,115
Description
DIODE ZENER 43V 375MW SOD123F
Customer Reference
Detailed Description
Zener Diode 43 V 375 mW ±5% Surface Mount SOD-123F
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
80 Ohms
Mfr
Current - Reverse Leakage @ Vr
50 nA @ 30.1 V
Series
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 150°C (TA)
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOD-123F
Power - Max
375 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MM3Z43VBonsemi7.791MM3Z43VBCT-NDkr.1.52000Similar
MM3Z43VConsemi11.406MM3Z43VCCT-NDkr.1.39000Similar
MMSZ43ET1Rochester Electronics, LLC12.0002156-MMSZ43ET1-NDkr.0.44380Similar
MMSZ43T1onsemi18.712MMSZ43T1-NDkr.0.25360Similar
MMSZ43T1Gonsemi2.420MMSZ43T1GOSCT-NDkr.1.08000Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes