BZT52H-C20-QX is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 2.940
Unit Price: kr.1.46000
Datasheet
Zener Diode 20 V 375 mW ±6% Surface Mount SOD-123F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT52H-C20-QX

DigiKey Part Number
1727-BZT52H-C20-QXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZT52H-C20-QX
Description
DIODE ZENER 20V 375MW SOD123F
Customer Reference
Detailed Description
Zener Diode 20 V 375 mW ±6% Surface Mount SOD-123F
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Reverse Leakage @ Vr
50 nA @ 14 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Series
Operating Temperature
150°C (TJ)
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Discontinued at DigiKey
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±6%
Package / Case
Power - Max
375 mW
Supplier Device Package
SOD-123F
Impedance (Max) (Zzt)
20 Ohms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMSZ5250B RHGTaiwan Semiconductor Corporation2.9401801-MMSZ5250BRHGCT-NDkr.1.46000Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes