
BZT52H-C18,115 | |
|---|---|
DigiKey Part Number | 1727-3595-2-ND - Tape & Reel (TR) 1727-3595-1-ND - Cut Tape (CT) 1727-3595-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52H-C18,115 |
Description | DIODE ZENER 18V 375MW SOD123F |
Customer Reference | |
Detailed Description | Zener Diode 18 V 375 mW ±5% Surface Mount SOD-123F |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 20 Ohms |
Mfr | Current - Reverse Leakage @ Vr 50 nA @ 12.6 V |
Series | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TA) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123F |
Power - Max 375 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52C18 | Diotec Semiconductor | 177 | 4878-BZT52C18CT-ND | kr.0.14000 | Similar |
| KDZVTR18B | Rohm Semiconductor | 11.960 | KDZVTR18BCT-ND | kr.0.48000 | Similar |
| MMSZ18ET1G | onsemi | 21.877 | 488-MMSZ18ET1GCT-ND | kr.0.30000 | Similar |
| MMSZ18T1G | onsemi | 37.171 | MMSZ18T1GOSCT-ND | kr.0.15000 | Similar |
| MMSZ4704ET1 | onsemi | 12.000 | MMSZ4704ET1-ND | kr.0.05949 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.14000 | kr.1.14 |
| 10 | kr.0.70400 | kr.7.04 |
| 100 | kr.0.43560 | kr.43.56 |
| 500 | kr.0.31700 | kr.158.50 |
| 1.000 | kr.0.27845 | kr.278.45 |
| Unit Price without VAT: | kr.1.14000 |
|---|---|
| Unit Price with VAT: | kr.1.42500 |

