Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BZT52H-C16,115 | |
|---|---|
DigiKey Part Number | 1727-3594-2-ND - Tape & Reel (TR) 1727-3594-1-ND - Cut Tape (CT) 1727-3594-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52H-C16,115 |
Description | DIODE ZENER 16V 375MW SOD123F |
Customer Reference | |
Detailed Description | Zener Diode 16 V 375 mW ±5% Surface Mount SOD-123F |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 20 Ohms |
Mfr | Current - Reverse Leakage @ Vr 50 nA @ 11.2 V |
Series | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TA) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123F |
Power - Max 375 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SZMMSZ4703T1G | onsemi | 10.756 | 488-SZMMSZ4703T1GCT-ND | kr.2.16000 | Direct |
| BZT52-C16-AU_R1_000A1 | Panjit International Inc. | 0 | 3757-BZT52-C16-AU_R1_000A1CT-ND | kr.0.70000 | Similar |
| BZT52C16 | Diotec Semiconductor | 1.082 | 4878-BZT52C16CT-ND | kr.1.08000 | Similar |
| KDZVTR15B | Rohm Semiconductor | 15.363 | KDZVTR15BCT-ND | kr.3.61000 | Similar |
| MM5Z16VT1G | onsemi | 140.025 | MM5Z16VT1GOSCT-ND | kr.1.33000 | Similar |








