BZT52H-C11,115 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 1.703
Unit Price: kr.1.41000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 20.508
Unit Price: kr.0.90000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: kr.0.41521
Datasheet

Similar


onsemi
In Stock: 21.518
Unit Price: kr.0.96000
Datasheet

Similar


onsemi
In Stock: 4.294
Unit Price: kr.1.22000
Datasheet

Similar


onsemi
In Stock: 4.864
Unit Price: kr.1.02000
Datasheet
SOT 123F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT52H-C11,115

DigiKey Part Number
1727-BZT52H-C11,115TR-ND - Tape & Reel (TR)
1727-BZT52H-C11,115CT-ND - Cut Tape (CT)
1727-BZT52H-C11,115DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52H-C11,115
Description
DIODE ZENER 11V 375MW SOD123F
Customer Reference
Detailed Description
Zener Diode 11 V 375 mW ±5% Surface Mount SOD-123F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
375 mW
Impedance (Max) (Zzt)
10 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 8 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123F
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.47000kr.1.47
10kr.0.89600kr.8.96
50kr.0.63620kr.31.81
100kr.0.55230kr.55.23
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.22336kr.670.08
6.000kr.0.19833kr.1,189.98
Manufacturers Standard Package
Unit Price without VAT:kr.1.47000
Unit Price with VAT:kr.1.83750