
BZT52H-B3V6,115 | |
---|---|
DigiKey Part Number | 1727-1607-2-ND - Tape & Reel (TR) 1727-1607-1-ND - Cut Tape (CT) 1727-1607-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52H-B3V6,115 |
Description | DIODE ZENER 3.6V 375MW SOD123F |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 375 mW ±2% Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 375 mW | |
Impedance (Max) (Zzt) | 95 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123F | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.41000 | kr.1.41 |
10 | kr.0.85800 | kr.8.58 |
50 | kr.0.60800 | kr.30.40 |
100 | kr.0.52740 | kr.52.74 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.0.27541 | kr.826.23 |
6.000 | kr.0.24534 | kr.1,472.04 |
Unit Price without VAT: | kr.1.41000 |
---|---|
Unit Price with VAT: | kr.1.76250 |