
BZT52H-B3V3-QX | |
---|---|
DigiKey Part Number | 1727-BZT52H-B3V3-QXTR-ND - Tape & Reel (TR) 1727-BZT52H-B3V3-QXCT-ND - Cut Tape (CT) 1727-BZT52H-B3V3-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52H-B3V3-QX |
Description | DIODE ZENER 3.3V 375MW SOD123F |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 375 mW ±2.12% Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2.12% | |
Power - Max | 375 mW | |
Impedance (Max) (Zzt) | 95 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123F | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.54000 | kr.1.54 |
10 | kr.0.92800 | kr.9.28 |
50 | kr.0.66180 | kr.33.09 |
100 | kr.0.57340 | kr.57.34 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.0.30272 | kr.908.16 |
6.000 | kr.0.27007 | kr.1,620.42 |
Unit Price without VAT: | kr.1.54000 |
---|---|
Unit Price with VAT: | kr.1.92500 |