Direct
Similar
Similar

BZT52H-B3V3,115 | |
|---|---|
DigiKey Part Number | 1727-1606-2-ND - Tape & Reel (TR) 1727-1606-1-ND - Cut Tape (CT) 1727-1606-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52H-B3V3,115 |
Description | DIODE ZENER 3.3V 375MW SOD123F |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 375 mW ±2% Surface Mount SOD-123F |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 95 Ohms |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 1 V |
Series | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TA) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOD-123F |
Power - Max 375 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52H-C3V3,115 | Nexperia USA Inc. | 28.784 | 1727-3607-1-ND | kr.1.14000 | Direct |
| BZT52B3V3 | Diotec Semiconductor | 3.367 | 4878-BZT52B3V3CT-ND | kr.1.20000 | Similar |
| BZT52B3V3 RHG | Taiwan Semiconductor Corporation | 1.668 | BZT52B3V3RHGCT-ND | kr.1.33000 | Similar |
| KDZVTR3.0B | Rohm Semiconductor | 2.909 | 846-KDZVTR3.0BCT-ND | kr.3.87000 | Similar |





