Similar

BZT52H-B30,115 | |
|---|---|
DigiKey Part Number | 1727-8149-2-ND - Tape & Reel (TR) 1727-8149-1-ND - Cut Tape (CT) 1727-8149-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52H-B30,115 |
Description | DIODE ZENER 30V 375MW SOD123F |
Customer Reference | |
Detailed Description | Zener Diode 30 V 375 mW ±2% Surface Mount SOD-123F |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 40 Ohms |
Mfr | Current - Reverse Leakage @ Vr 50 nA @ 21 V |
Series | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TA) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOD-123F |
Power - Max 375 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMSZ5256B RHG | Taiwan Semiconductor Corporation | 5.770 | 1801-MMSZ5256BRHGCT-ND | kr.1.46000 | Similar |


