Parametric Equivalent

BZT52H-A56X | |
|---|---|
DigiKey Part Number | 1727-BZT52H-A56XTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZT52H-A56X |
Description | DIODE ZENER 56V 375MW SOD123F |
Customer Reference | |
Detailed Description | Zener Diode 56 V 375 mW ±1% Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±1% | |
Power - Max | 375 mW | |
Impedance (Max) (Zzt) | 120 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 39.2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.17489 | kr.3,524.67 |
| 6.000 | kr.1.07301 | kr.6,438.06 |
| Unit Price without VAT: | kr.1.17489 |
|---|---|
| Unit Price with VAT: | kr.1.46861 |


