
BZT52H-A47-QX | |
|---|---|
DigiKey Part Number | 1727-BZT52H-A47-QXTR-ND - Tape & Reel (TR) 1727-BZT52H-A47-QXCT-ND - Cut Tape (CT) 1727-BZT52H-A47-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52H-A47-QX |
Description | DIODE ZENER 47V 375MW SOD123F |
Customer Reference | |
Detailed Description | Zener Diode 47 V 375 mW ±1% Surface Mount SOD-123F |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 50 nA @ 32.9 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Series | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Discontinued at DigiKey | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±1% | Package / Case |
Power - Max 375 mW | Supplier Device Package SOD-123F |
Impedance (Max) (Zzt) 90 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMSZ5261B RHG | Taiwan Semiconductor Corporation | 5.600 | 1801-MMSZ5261BRHGCT-ND | kr.1.46000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.18000 | kr.4.18 |
| 10 | kr.2.59900 | kr.25.99 |
| 100 | kr.1.66810 | kr.166.81 |
| 500 | kr.1.26458 | kr.632.29 |
| 1.000 | kr.1.13442 | kr.1,134.42 |
| Unit Price without VAT: | kr.4.18000 |
|---|---|
| Unit Price with VAT: | kr.5.22500 |

