
BZT52H-A3V0-QX | |
|---|---|
DigiKey Part Number | 1727-BZT52H-A3V0-QXTR-ND - Tape & Reel (TR) 1727-BZT52H-A3V0-QXCT-ND - Cut Tape (CT) 1727-BZT52H-A3V0-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52H-A3V0-QX |
Description | DIODE ZENER 3V 375MW SOD123F |
Customer Reference | |
Detailed Description | Zener Diode 3 V 375 mW ±1% Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±1% | |
Power - Max | 375 mW | |
Impedance (Max) (Zzt) | 95 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123F | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 6000 |
| Tape & Reel (TR): | 6000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.31000 | kr.5.31 |
| 10 | kr.3.28300 | kr.32.83 |
| 50 | kr.2.39360 | kr.119.68 |
| 100 | kr.2.10430 | kr.210.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.22263 | kr.3,667.89 |
| 6.000 | kr.1.11742 | kr.6,704.52 |
| Unit Price without VAT: | kr.5.31000 |
|---|---|
| Unit Price with VAT: | kr.6.63750 |

