BZT5250H-C3V3X is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.0.23991
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 1.668
Unit Price: kr.1.33000
Datasheet
Zener Diode 3.3 V 375 mW ±5% Surface Mount SOD-123F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT5250H-C3V3X

DigiKey Part Number
1727-BZT5250H-C3V3XTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZT5250H-C3V3X
Description
DIODE ZENER 3.3V 375MW SOD123F
Customer Reference
Detailed Description
Zener Diode 3.3 V 375 mW ±5% Surface Mount SOD-123F
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
100 Ohms
Mfr
Current - Reverse Leakage @ Vr
7.5 µA @ 1.5 V
Series
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Operating Temperature
150°C (TJ)
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOD-123F
Power - Max
375 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZT52B3V3Taiwan Semiconductor Corporation01801-BZT52B3V3TR-NDkr.0.23991Parametric Equivalent
BZT52B3V3 RHGTaiwan Semiconductor Corporation1.668BZT52B3V3RHGCT-NDkr.1.33000Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes