Parametric Equivalent

BZT5250H-B6V8-QX | |
|---|---|
DigiKey Part Number | 1727-BZT5250H-B6V8-QXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZT5250H-B6V8-QX |
Description | DIODE ZENER 6.8V 375MW SOD123F |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 375 mW ±2% Surface Mount SOD-123F |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 5.1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Series | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Discontinued at DigiKey | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2% | Package / Case |
Power - Max 375 mW | Supplier Device Package SOD-123F |
Impedance (Max) (Zzt) 15 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52B6V8 | Taiwan Semiconductor Corporation | 0 | 1801-BZT52B6V8TR-ND | kr.0.23991 | Parametric Equivalent |
| BZT52B6V8 RHG | Taiwan Semiconductor Corporation | 0 | BZT52B6V8RHG-ND | kr.0.23991 | Parametric Equivalent |


