
BZT5250H-B3V0-QX | |
|---|---|
DigiKey Part Number | 1727-BZT5250H-B3V0-QXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZT5250H-B3V0-QX |
Description | DIODE ZENER 3V 375MW SOD123F |
Customer Reference | |
Detailed Description | Zener Diode 3 V 375 mW ±2% Surface Mount SOD-123F |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 800 nA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Series | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Discontinued at DigiKey | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2% | Package / Case |
Power - Max 375 mW | Supplier Device Package SOD-123F |
Impedance (Max) (Zzt) 100 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52B3V0 | Taiwan Semiconductor Corporation | 0 | 1801-BZT52B3V0TR-ND | kr.0.23991 | Parametric Equivalent |
| BZT52B3V0 RHG | Taiwan Semiconductor Corporation | 5.712 | 1801-BZT52B3V0RHGCT-ND | kr.1.33000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.26453 | kr.793.59 |
| 6.000 | kr.0.23639 | kr.1,418.34 |
| 9.000 | kr.0.22202 | kr.1,998.18 |
| 15.000 | kr.0.20587 | kr.3,088.05 |
| 21.000 | kr.0.19629 | kr.4,122.09 |
| 30.000 | kr.0.18698 | kr.5,609.40 |
| Unit Price without VAT: | kr.0.26453 |
|---|---|
| Unit Price with VAT: | kr.0.33066 |

