
BZT52-C4V3X | |
|---|---|
DigiKey Part Number | 1727-BZT52-C4V3XTR-ND - Tape & Reel (TR) 1727-BZT52-C4V3XCT-ND - Cut Tape (CT) 1727-BZT52-C4V3XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52-C4V3X |
Description | DIODE ZENER 4.3V 350MW SOD123 |
Customer Reference | |
Detailed Description | Zener Diode 4.3 V 350 mW ±7% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Mfr | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Discontinued at DigiKey | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±7% | Package / Case |
Power - Max 350 mW | Supplier Device Package SOD-123 |
Impedance (Max) (Zzt) 95 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 3 µA @ 1 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52C4V3-G RHG | Taiwan Semiconductor Corporation | 5.938 | 1801-BZT52C4V3-GRHGCT-ND | kr.1.46000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.14000 | kr.1.14 |
| 10 | kr.0.71000 | kr.7.10 |
| 100 | kr.0.43940 | kr.43.94 |
| 500 | kr.0.32004 | kr.160.02 |
| 1.000 | kr.0.28118 | kr.281.18 |
| Unit Price without VAT: | kr.1.14000 |
|---|---|
| Unit Price with VAT: | kr.1.42500 |

