
BZT52-C15J | |
|---|---|
DigiKey Part Number | 1727-7749-2-ND - Tape & Reel (TR) 1727-7749-1-ND - Cut Tape (CT) 1727-7749-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52-C15J |
Description | DIODE ZENER 14.7V 350MW SOD123 |
Customer Reference | |
Detailed Description | Zener Diode 14.7 V 350 mW ±6.1% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6.1% | |
Power - Max | 350 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 10.5 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.48000 | kr.1.48 |
| 10 | kr.0.90300 | kr.9.03 |
| 50 | kr.0.64500 | kr.32.25 |
| 100 | kr.0.55920 | kr.55.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.21882 | kr.2,188.20 |
| 20.000 | kr.0.19708 | kr.3,941.60 |
| Unit Price without VAT: | kr.1.48000 |
|---|---|
| Unit Price with VAT: | kr.1.85000 |


