Similar

BZT52-B8V2X | |
|---|---|
DigiKey Part Number | 1727-7685-2-ND - Tape & Reel (TR) 1727-7685-1-ND - Cut Tape (CT) 1727-7685-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52-B8V2X |
Description | DIODE ZENER 8.2V 590MW SOD123 |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 590 mW ±1.95% Surface Mount SOD-123 |
Category | Impedance (Max) (Zzt) 10 Ohms |
Mfr | Current - Reverse Leakage @ Vr 700 nA @ 5 V |
Series | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TA) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±1.95% | Supplier Device Package SOD-123 |
Power - Max 590 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52B8V2-G RHG | Taiwan Semiconductor Corporation | 5.386 | 1801-BZT52B8V2-GRHGCT-ND | kr.1.59000 | Similar |


