
BZT52-B7V5-QX | |
|---|---|
DigiKey Part Number | 1727-BZT52-B7V5-QXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZT52-B7V5-QX |
Description | DIODE ZENER 7.5V 590MW SOD123 |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 590 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 590 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 5 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.30421 | kr.912.63 |
| 6.000 | kr.0.27144 | kr.1,628.64 |
| Unit Price without VAT: | kr.0.30421 |
|---|---|
| Unit Price with VAT: | kr.0.38026 |


