
PESD42VS2UT-QR | |
|---|---|
DigiKey Part Number | 1727-PESD42VS2UT-QRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PESD42VS2UT-QR |
Description | TVS DIODE 42VWM 95VC TO236AB |
Customer Reference | |
Detailed Description | 95V Clamp 1.8A (8/20µs) Ipp Tvs Diode Surface Mount TO-236AB |
Datasheet | Datasheet |
Category | Power Line Protection No |
Mfr | Capacitance @ Frequency 17pF @ 1MHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TA) |
Part Status Discontinued at DigiKey | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 2 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 42V (Max) | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Breakdown (Min) 46.1V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 95V | Base Product Number |
Current - Peak Pulse (10/1000µs) 1.8A (8/20µs) |

